Reference Only

UT002448PH6

Standard Circular Connector 48P Size 24 Wall Mount Receptacle.

Manufacturer:

Mfr Part:
UT002448PH6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions48 Position
Contact GenderWithout Pin Contacts
Shell Size24
Mounting StylePanel
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter37.3 mm
Height42.9 mm
IP RatingIP68, IP69K
SeriesUTO
Cable Diameter6 mm
Housing GenderFemale
Insert Arrangement48
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V
Part # AliasesUT002448PH6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.22$580.50
$22.64$1,132.00
$21.95$2,195.00
$20.98$5,245.00
$20.38$10,190.00
Need more?