Reference Only

UT002235PWH6

Standard Circular Connector .

Manufacturer:

Mfr Part:
UT002235PWH6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions35 Position
Contact GenderWithout Pin Contacts
Shell Size22
Termination StyleCrimp
Shell MaterialZinc Alloy
SeriesUTO
Cable Diameter6 mm
Housing GenderFemale
Insert Arrangement35
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleSquare Flange
SubcategoryCircular Connectors
Part # AliasesUT002235PWH6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.38$969.00
$18.90$1,890.00
$18.29$4,572.50
$17.92$8,960.00
Need more?