Reference Only

UT002028SH6

Standard Circular Connector 28P Size 20 Wall Mount Receptacle.

Manufacturer:

Mfr Part:
UT002028SH6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions28 Position
Contact GenderWithout Socket Contacts
Shell Size20
Mounting StylePanel
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter30.95 mm
Height36.5 mm
IP RatingIP69X
SeriesUTO
Cable Diameter13 mm
Housing GenderFemale
Insert Arrangement28
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V
Part # AliasesUT002028SH6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.81$595.25
$21.57$1,078.50
$20.54$2,054.00
$19.25$4,812.50
$18.33$9,165.00
Need more?