Reference Only
SMS9P3
Headers & Wire Housings QIKMATE SOCKET PLUG.
Datasheet
SMS9P3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Headers & Wire Housings | |
| Application | Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Gender | Plug | |
| Housing Material | Thermoplastic | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 9 Position | |
| Number of Rows | 1 Row | |
| Pitch | 5.8 mm (0.228 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Wire Housings | |
| Series | SMS | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Tradename | Trim Trio | |
| Part # Aliases | SMS9P3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.82 | $582.00 | |
| $5.78 | $1,156.00 | |
| $5.18 | $2,590.00 | |
| $4.76 | $4,760.00 | |
| $4.54 | $9,080.00 |
Need more?