Reference Only

SMS6RD3

Headers & Wire Housings 6P QIKMATE CABLE RECEPTACLE W/O HOOD.

Manufacturer:

Mfr Part:
SMS6RD3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryHeaders & Wire Housings
ProductConnectors
TypeReceptacle
Number of Positions6 Position
Pitch5.08 mm (0.2 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
SeriesSMS
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Flammability RatingUL 94 V-0
Housing ColorGray
Housing MaterialPolyamide (PA)
IP RatingIP40
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # AliasesSMS6RD3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.24$624.00
$5.20$1,040.00
$4.73$4,730.00
$4.53$9,060.00
Need more?