Reference Only
SMS3RE4TR29
Headers & Wire Housings QIKMATE BD.MOUNT PIN Assembly.
Datasheet
SMS3RE4TR29 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Headers & Wire Housings | |
| Application | Board-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| IP Rating | IP40 | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Number of Positions | 3 Position | |
| Number of Rows | 4 Row | |
| Pitch | 5.08 mm (0.2 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Headers | |
| Row Spacing | 5.08 mm (0.2 in) | |
| Series | SMS | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Solder Pin | |
| Voltage Rating | 250 V | |
| Part # Aliases | SMS3RE4TR29 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.46 | $1,446.00 | |
| $14.17 | $2,834.00 | |
| $12.91 | $6,455.00 |
Need more?