Reference Only

SMS3PNS5

Obsolete
Headers & Wire Housings WALL MNT RECPT SH SZ 16 SKT CONT

Manufacturer:

Mfr Part:
SMS3PNS5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeSocket
Number of Positions3 Position
Pitch5.08 mm (0.2 in)
Number of Rows1 Row
Contact PlatingGold
SeriesSMS Qikmate
TradenameTrim Trio
Housing GenderFemale
Housing MaterialNylon
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # AliasesSMS3PNS5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?