Reference Only
SMS18CSB1
Headers & Wire Housings .
Datasheet
SMS18CSB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Shroud | |
| Number of Positions | 18 Position | |
| Mounting Style | Panel Mount | |
| Contact Plating | Gold | |
| Series | SMS | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Black | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | SMS18CSB1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.82 | $482.00 | |
| $4.63 | $926.00 | |
| $4.36 | $2,180.00 | |
| $3.81 | $3,810.00 | |
| $3.62 | $7,240.00 |
Need more?