Reference Only

SMS12RD3

Headers & Wire Housings 12P QIKMATE CABLE RECEPTACLE W/O HOOD.

Manufacturer:

Mfr Part:
SMS12RD3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions12 Position
Pitch5.08 mm (0.2 in)
Number of Rows4 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
SeriesSMS Qikmate
TradenameTrim Trio
ApplicationBoard-to-Board, Cable
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # AliasesSMS12RD3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.40$540.00
$5.27$2,635.00
$4.83$4,830.00
$4.59$9,180.00
Need more?