Reference Only

SMS12GE33K9

Headers & Wire Housings .

Manufacturer:

Mfr Part:
SMS12GE33K9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions12 Position
Pitch5.08 mm (0.2 in)
Number of Rows4 Row
Row Spacing5.08 mm (0.2 in)
Mounting StylePCB Mount
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
SeriesSMS
ApplicationBoard-to-Board, Cable
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Contact MaterialCopper Alloy
Current Rating5 A
Housing ColorBlack
Housing MaterialThermoplastic
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # AliasesSMS12GE33K9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$19.30$1,930.00
$18.64$3,728.00
$18.20$9,100.00
Need more?