Reference Only
SM20ML1D70
Standard Circular Contacts Trim Trio Pin Crimp 20 AWG Contact Sz 16.
Datasheet
SM20ML1D70 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Size | 20 | |
| Contact Type | Stamped and Formed | |
| Current Rating | 13 A | |
| Product Type | Standard Circular Contacts | |
| Product | Contacts | |
| Series | SM | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Tradename | Trim Trio | |
| Wire Gauge | 22 AWG to 20 AWG | |
| Part # Aliases | SM20ML1D70 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.23 | $3,690.00 | |
| $1.15 | $5,750.00 |
Need more?