Reference Only

SM16ML1D70

Standard Circular Contacts Trim Trio Pin Crimp 16 AWG Contact Sz 16.

Manufacturer:

Mfr Part:
SM16ML1D70

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating13 A
Contact Size16
Contact MaterialCopper Alloy
Wire Gauge16 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeStamped and Formed
SeriesSM
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating230 VDC
Part # AliasesSM16ML1D70

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.34$670.00
$1.23$1,230.00
$1.15$2,875.00
$1.12$5,600.00
Need more?