Reference Only

SC16ML11D70

Standard Circular Contacts Trim Trio Socket 16 AWG Contact Sz 16.

Manufacturer:

Mfr Part:
SC16ML11D70

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating13 A
Contact Size16
Contact MaterialCopper Alloy
Wire Gauge18 AWG to 16 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeStamped and Formed
ProductContacts
SeriesSC
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesSC16ML11D70

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.51$4,530.00
$1.33$6,650.00
Need more?
Available Regional Inventory
400 available now at ttieurope.com