Reference Only
SC14M1S6
Standard Circular Contacts Trim Trio Socket 14 AWG Contact Sz 16.
Datasheet
SC14M1S6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Size | 16 | |
| Contact Type | Stamped and Formed | |
| Current Rating | 13 A | |
| Packaging | Reel | |
| Product Type | Standard Circular Contacts | |
| Product | Contacts | |
| Series | SC | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Tradename | Trim Trio | |
| Wire Gauge | 14 AWG | |
| Part # Aliases | SC14M1S6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?