
S280W555-102
Terminal Junction Modules
Datasheet
S280W555-102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Terminal Junction Modules | |
| MIL Type | MIL-T-81714 | |
| Product | Feedback Modules | |
| Contact Plating | Gold | |
| Mounting Style | Panel Mount | |
| Series | RB | |
| Body Material | Polyphenylene Sulfide (PPS) | |
| Insulation Resistance | 5 GOhms | |
| Product Type | Terminal Junction Modules | |
| Subcategory | Junction Systems | |
| Wire Gauge | 20 AWG | |
| Part # Aliases | S280W555102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?