Reference Only
S20RCM
Crimpers / Crimping Tools Crimp Tool Head for UTS 20 AWG Contacts.
Datasheet
S20RCM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | RM24W3, RC24W3, RM20W3, RC20W3, RM18W3, RC18W3 | |
| Description/Function | Crimp tool | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Part # Aliases | S20RCM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $344.60 | $344.60 | |
| $319.42 | $1,597.10 | |
| $309.17 | $3,091.70 | |
| $296.12 | $7,403.00 |
Need more?
Available Regional Inventory
2 available now at ttieurope.com