Reference Only
S16RCM20
Crimpers / Crimping Tools Crimp Tool Head for UTS 16 AWG Contacts.
Datasheet
S16RCM20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | RM28M1K, RC28M1K | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Part # Aliases | S16RCM20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $564.01 | $1,692.03 | |
| $522.83 | $2,614.15 | |
| $506.05 | $5,060.50 |
Need more?