Reference Only
S16RCM14
Crimpers / Crimping Tools Crimp Tool Head for UTS 16 AWG Contacts.
Datasheet
S16RCM14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Head | |
| For Use With | Contacts 14 AWG | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Tradename | Trim Trio | |
| Part # Aliases | S16RCM14 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $537.11 | $537.11 | |
| $497.89 | $2,489.45 | |
| $481.91 | $4,819.10 |
Need more?