Reference Only

RMMX110-1D28

Standard Circular Contacts MALE SOLID CRIMP.

Manufacturer:

Mfr Part:
RMMX110-1D28

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Contact Size16
Contact MaterialCopper Alloy
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
SeriesRM
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesRMMX1101D28

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.89$4,489.00
$43.44$8,688.00
Need more?