Reference Only

RMDX60-31D28

Standard Circular Contacts Trim Trio Pin Crimp Twisted Pair 26 AWG

Manufacturer:

Mfr Part:
RMDX60-31D28

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Contact Size16
Contact MaterialCopper Alloy
Wire Gauge26 AWG
Termination StyleCrimp
Contact PlatingGold
ProductCoaxial Contacts
SeriesRMDX
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesRMDX6031D28

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?