Reference Only

RMDX60-19D28

Standard Circular Contacts Trim Trio Pin Crimp Twisted Pair 26 AWG.

Manufacturer:

Mfr Part:
RMDX60-19D28

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating1 A
Contact Size16
Contact MaterialCopper Alloy
Wire Gauge26 AWG
Termination StyleCrimp
Contact PlatingGold
SeriesRMDX
Product TypeStandard Circular Contacts
ProductCoaxial Contacts
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesRMDX6019D28

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.74$937.00
$17.86$1,786.00
$16.74$4,185.00
$15.94$7,970.00
Need more?
Contact Us