RM20M13J Souriau

RM20M13J

Standard Circular Contacts .

Manufacturer:

Mfr Part:
RM20M13J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating15 A
Contact Size16
Contact MaterialCopper Alloy
Wire Gauge20 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
ProductContacts
SeriesRM
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
Part # AliasesRM20M13J

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.38$690.00
$1.37$1,370.00
$1.32$3,300.00
$1.28$6,400.00
Need more?