Reference Only

RM14M30D28

Standard Circular Contacts MALE CRIMP CONTACT AWG 14.

Manufacturer:

Mfr Part:
RM14M30D28

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating15 A
Contact Size16
Contact MaterialCopper Alloy
Wire Gauge14 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
ProductContacts
SeriesRM
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
Part # AliasesRM14M30D28

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.15$787.50
$3.05$1,525.00
$2.75$2,750.00
$2.58$6,450.00
Need more?