Reference Only

RCW50A7K

Standard Circular Contacts Female/Socket Machine Contact.

Manufacturer:

Mfr Part:
RCW50A7K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating7.5 A
Contact Size20
Contact MaterialCopper Alloy
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
ProductContacts
SeriesRC-W
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesRCW50A7K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.96$740.00
$2.87$2,870.00
$2.77$6,925.00
Need more?