Reference Only
RC20M12E8N
Standard Circular Contacts ScrewMachine SocketCon.
Datasheet
RC20M12E8N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Size | 16 | |
| Wire Gauge | 20 AWG | |
| Termination Style | Solder | |
| Series | RC | |
| Product Type | Standard Circular Contacts | |
| Product | Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | RC20M12E8N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8538908140 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.53 | $765.00 | |
| $1.32 | $1,320.00 | |
| $1.24 | $3,100.00 | |
| $1.18 | $5,900.00 |
Need more?