Reference Only
RC20M12E8K
Standard Circular Contacts F/Sock Machine Ct.
Datasheet
RC20M12E8K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 15 A | |
| Contact Size | 16 | |
| Contact Material | Copper Alloy | |
| Wire Gauge | 20 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Machined Contacts | |
| Series | RC | |
| Product Type | Standard Circular Contacts | |
| Product | Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | RC20M12E8K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.25 | $625.00 | |
| $1.10 | $1,100.00 | |
| $1.04 | $2,600.00 | |
| $1.00 | $5,000.00 |
Need more?
Available Regional Inventory
11,000 available now at ttieurope.com