RC14M50N Souriau

RC14M50N

Standard Circular Contacts .

Manufacturer:

Mfr Part:
RC14M50N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating15 A
Contact Size16
Contact MaterialCopper Alloy
Wire Gauge14 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
ProductContacts
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
Part # AliasesRC14M50N

Export and Environmental Classification

AttributeDescription
HTS8538908140
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.25$625.00
$1.23$1,230.00
$1.19$2,975.00
$1.16$5,800.00
Need more?