Reference Only

RC14M50K

Standard Circular Contacts Crimp Socket Contact 14-16 AWG.

Manufacturer:

Mfr Part:
RC14M50K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating15 A
Contact Size16
Wire Gauge14 AWG
Termination StyleCrimp
Contact PlatingGold
SeriesRC
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors
Voltage Rating500 V
Part # AliasesRC14M50K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.00$500.00
$0.95$950.00
$0.87$2,175.00
$0.82$4,100.00
Need more?
Available Regional Inventory
16,100 available now at ttieurope.com