RC14M50D28 Souriau

RC14M50D28

Standard Circular Contacts .

Manufacturer:

Mfr Part:
RC14M50D28

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating15 A
Contact Size16
Contact MaterialCopper Alloy
Wire Gauge14 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors
Part # AliasesRC14M50D28

Export and Environmental Classification

AttributeDescription
HTS8538908140
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.27$635.00
$1.26$1,260.00
$1.22$3,050.00
$1.18$5,900.00
Need more?