
RBD20-2
Junction System Tools & Accessories DIODE MOD, 612, 2 A.
Datasheet
RBD20-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Junction System Tools & Accessories | |
| Product Type | Junction System Tools & Accessories | |
| Series | RB | |
| Subcategory | Junction Systems | |
| Part # Aliases | RBD202 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $113.69 | $5,684.50 | |
| $107.41 | $10,741.00 |
Need more?