Reference Only
MBG4R11
Standard Circular Connector 4P PANEL MNT SOCKET RECEPT BANTAMATE II.
Datasheet
MBG4R11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Diameter | 15.08 mm | |
| Height | 40.2 mm | |
| Mating Style | Quick Lock | |
| Mounting Style | Panel | |
| Number of Positions | 4 Position | |
| Product Type | Standard Circular Connector | |
| Product | Connectors | |
| Series | MBG | |
| Shell Material | Plastic | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 2 kV | |
| Part # Aliases | MBG4R11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 68 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.33 | $1,633.00 |
Need more?