Reference Only
MBG30S1
Standard Circular Connector 30P STRAIN RELIEF BANTAMATE II.
Datasheet
MBG30S1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Material | Plastic | |
| Accessory Type | Strain Relief | |
| Diameter | 26.7 mm | |
| Height | 54.5 mm | |
| Series | MBG | |
| Housing Material | Thermoplastic | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | MBG30S1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536909599 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.16 | $1,108.00 | |
| $21.10 | $2,110.00 | |
| $19.78 | $4,945.00 | |
| $18.84 | $9,420.00 |
Need more?