Reference Only
MBG30P11
Standard Circular Connector 30P PLASTIC PIN PLUG BANTAMATE II.
Datasheet
MBG30P11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Diameter | 27.94 mm | |
| Height | 30.5 mm | |
| Mounting Style | Wire | |
| Number of Positions | 30 Position | |
| Product Type | Standard Circular Connector | |
| Product | Connectors | |
| Series | MBG | |
| Shell Material | Plastic | |
| Subcategory | Circular Connectors | |
| Part # Aliases | MBG30P11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.22 | $1,922.00 | |
| $18.01 | $4,502.50 | |
| $17.15 | $8,575.00 |
Need more?