Reference Only
MBG19S1
Standard Circular Connector 19P Strain Relief
Datasheet
MBG19S1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Accessory Type | Strain Relief | |
| Diameter | 21.3 mm | |
| Height | 54.5 mm | |
| Housing Material | Thermoplastic | |
| Product Type | Standard Circular Connector | |
| Product | Accessories | |
| Series | MBG | |
| Shell Material | Plastic | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?