Reference Only
MBG12P-11
Standard Circular Connector 12P Pin Plug.
Datasheet
MBG12P-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Wire | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Diameter | 19.43 mm | |
| Height | 30.5 mm | |
| Series | MBG | |
| Mating Style | Self Locking | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | MBG12P11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.82 | $2,082.00 | |
| $19.52 | $3,904.00 | |
| $18.63 | $9,315.00 |
Need more?