Reference Only

MB52PL220

Heavy Duty Power Connectors Souriau

Manufacturer:

Mfr Part:
MB52PL220

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating13 A
Number of Positions52 Position
Termination StyleScrew
Housing MaterialPolybutylene Terephthalate (PBT)
Contact MaterialCopper
Maximum Operating Temperature+ 125 C
Contact GenderPin (Male)
Flammability RatingUL 94 V-0
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Mounting StylePanel Mount
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesMB52PL220

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?