Reference Only

JMXFH1G04MSUDSU

Circular Push Pull Connectors STRAIGHT PLUG M SOLDER

Manufacturer:

Mfr Part:
JMXFH1G04MSUDSU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Contact GenderPin (Male)
Shell Size1
Mounting StyleCable
Termination StyleSolder
IP RatingIP68
SeriesJMX
Contact PlatingGold
Current Rating8 A
Product TypeCircular Push Pull Connectors
Shell MaterialPlastic
SubcategoryCircular Connectors
Voltage Rating1.1 kV
Wire Gauge20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?