Reference Only

JMXFH1G03FCUDSM

Circular Push Pull Connectors PLUG 3SOCKET CRIMP

Manufacturer:

Mfr Part:
JMXFH1G03FCUDSM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeStraight Plug
Contact GenderSocket (Female)
Number of Contacts3 Contact
Shell Size1
Mounting StyleCable
Termination StyleCrimp
IP RatingIP68
SeriesJMX
Contact PlatingGold
Current Rating9 A
Product TypeCircular Push Pull Connectors
Shell MaterialPlastic
SubcategoryCircular Connectors
Voltage Rating1.1 kV
Part # AliasesJMXFH1G03FCUDSM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?