Reference Only
JDXFD2T001MSN
Circular Push Pull Connectors 2 Power 6 Signal Plug.
Datasheet
JDXFD2T001MSN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Straight Plug | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 8 Contact | |
| Shell Size | 2 | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Cup | |
| IP Rating | IP68 | |
| Color | Black | |
| Series | JDX Hybrid | |
| Contact Plating | Gold | |
| Current Rating | 2 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Hybrid | |
| Shell Plating | Black Chrome | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 700 V | |
| Part # Aliases | JDXFD2T001MSN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.68 | $1,217.00 | |
| $46.67 | $4,667.00 |
Need more?