JDXFD0U02MSN Souriau

JDXFD0U02MSN

Circular Push Pull Connectors

Manufacturer:

Mfr Part:
JDXFD0U02MSN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Contact GenderPin (Male)
Shell Size0
Mounting StyleFree Hanging
Termination StyleSolder
IP RatingIP68
SeriesJDX
Product TypeCircular Push Pull Connectors
Shell MaterialBrass
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?