Reference Only

JDXER2T003FSN

Circular Push Pull Connectors 3 Power 6 Signal Receptacle

Manufacturer:

Mfr Part:
JDXER2T003FSN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts9 Contact
Shell Size2
Mounting StylePanel
Termination StyleSolder
IP RatingIP68
ColorBlack
SeriesJDX Hybrid
Contact PlatingGold
Current Rating2 A
Product TypeCircular Push Pull Connectors
Shell MaterialHybrid
Shell PlatingBlack Chrome
SubcategoryCircular Connectors
Voltage Rating700 V
Part # AliasesJDXER2T003FSN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?