Reference Only
JDXCFDFD2T19MSN
Sensor Cables / Actuator Cables JDX Male Plug-Plug 28/32 AWG 5FT
Datasheet
JDXCFDFD2T19MSN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Sensor Cables / Actuator Cables | |
| Wire Gauge - AWG | 28 AWG, 32 AWG | |
| IP Rating | IP68 | |
| Cable Length - Imperial | 5 ft | |
| Cable Length - Metric | 1.52 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | JDXCFDFD2T19MSN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?