Reference Only

JBXSR2G07FSSDSR

Circular Push Pull Connectors 7P Socket Receptacle Solder Shell Size 2

Manufacturer:

Mfr Part:
JBXSR2G07FSSDSR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Shell Size2
Mounting StyleCable
Termination StyleSolder Cup
IP RatingIP40
SeriesJBX
Current Rating11 A
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
Voltage Rating730 V
Wire Gauge22 AWG
Part # AliasesJBXSR2G07FSSDSR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?