Reference Only

JBXPC3G04FSSDSR

Circular Push Pull Connectors 4P Socket Receptacle Cable Mt Solder Sz 3

Manufacturer:

Mfr Part:
JBXPC3G04FSSDSR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Shell Size3
Mounting StyleCable
Termination StyleSolder Cup
IP RatingIP40
SeriesJBX
Current Rating25 A
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
Voltage Rating1.1 kV
Part # AliasesJBXPC3G04FSSDSR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?