Reference Only

JBXHH2G08FCSDSR

Circular Push Pull Connectors 8P Socket Receptacle IP68 Crimp Size 2

Manufacturer:

Mfr Part:
JBXHH2G08FCSDSR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Shell Size2
Mounting StylePanel
Termination StyleCrimp
IP RatingIP68
SeriesJBX
Current Rating26 A
Product TypeCircular Push Pull Connectors
Shell MaterialBrass
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating700 V
Wire Gauge24 AWG
Part # AliasesJBXHH2G08FCSDSR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?