Reference Only

JBXFD1G03MSSDSR

Circular Push Pull Connectors 3P Strt Pin Plug Solder Shell Size 1

Manufacturer:

Mfr Part:
JBXFD1G03MSSDSR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Contact GenderPin (Male)
Number of Contacts3 Contact
Shell Size1
Mounting StyleCable
Termination StyleSolder
IP RatingIP40
SeriesJBX
Contact PlatingGold
Current Rating12 A
Product TypeCircular Push Pull Connectors
Shell MaterialBrass
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating600 V
Part # AliasesJBXFD1G03MSSDSR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?