Reference Only

JBXFD1G02MSSDSR

Circular Push Pull Connectors 2P Strt Pin Plug Solder Shell Size 1.

Manufacturer:

Mfr Part:
JBXFD1G02MSSDSR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Contact GenderPin (Male)
Number of Contacts2 Contact
Shell Size1
Mounting StylePanel Mount
Termination StyleSolder
IP RatingIP40
SeriesJBX
PackagingBulk
Current Rating15 A
Product TypeCircular Push Pull Connectors
Shell MaterialHybrid
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating760 V
Part # AliasesJBXFD1G02MSSDSR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.34$933.50
$37.27$3,727.00
$36.14$9,035.00
Need more?