Reference Only

JBXFC2G02FCNDPR

Circular Push Pull Connectors 2P Socket R/A Plug Crimp Shell Size 2

Manufacturer:

Mfr Part:
JBXFC2G02FCNDPR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeElbow Plug
Contact GenderSocket (Female)
Shell Size2
Mounting StyleCable
Termination StyleCrimp
IP RatingIP40
SeriesJBX
Current Rating30 A
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
Voltage Rating1 kV
Wire Gauge16 AWG
Part # AliasesJBXFC2G02FCNDPR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?