Reference Only

JBXFC1B

Circular Push Pull Connectors PUSH PULL CONN 1 SH SZ SLDR

Manufacturer:

Mfr Part:
JBXFC1B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeElbow Plug
Contact GenderSocket (Female)
Termination StyleCrimp
IP RatingIP40
SeriesJBX
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
Part # AliasesJBXFC1B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?