Reference Only

JBXEA0J05FQSDS

Circular Push Pull Connectors 5P Socket Receptacle R/A PCB Tail Size 0.

Manufacturer:

Mfr Part:
JBXEA0J05FQSDS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts5 Contact
Shell Size0
Mounting StylePanel Mount
Termination StyleSolder
IP RatingIP40
SeriesJBX
Current Rating6.5 A
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
Voltage Rating400 V
Part # AliasesJBXEA0J05FQSDS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.94$1,738.20
$51.65$3,099.00
Need more?